Christmas Opening Hours and Delivery Dates here
Europa Components STB705025A Steel Enclosure 700x500x250mm

Image Representative of Range

Europa Components STB705025A Steel Enclosure 700x500x250mm

Order Code:

28-4288

Brand: Europa Components MPN: STB705025A
Qty Unit Price (Ex VAT)
1+ £132.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/02/2026

A 700 x 500 x 250mm epoxy powder coated mild steel enclosure fitted with galvanised backplates and earth studs. The enclosure features gland plates top and bottom, enabling the enclosure to be mounted in a variety of orientations. Suitable for most general purpose applications.


  • IP65 When sealed
  • Colour RAL 7035
Type Enclosure
Material Mild steel
Enclosure Length 700mm
Enclosure Width 500mm
Enclosure Height 250mm
Colour RAL 7035
Internal Features Mounting plate
External Features Earth studs
Finish Epoxy coated
IP Rating IP65
Series STB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot