Europa Components LB633P 3-pole Rotary Isolator 63A

Standard range
Order Code:

28-4303

Brand: Europa Components MPN: LB633P
Qty Unit Price (Ex VAT)
1+ £25.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/02/2025

A 63A rated 3-pole isolator with a rotary switch in an IP65 rated ABS enclosure. This isolator is ideal for the AC side of the inverter in photovoltaic installations.


  • Dimensions (H x W x D) 175 x 125 x 90mm
  • Easy access and switch removal
  • Flame retardant material
  • 25mm knock-outs
  • Padlockable for security
  • All switch rating at AC-21
  • CB, CE, SEMKO, UL508, IEC, EN 60947-3
Type Isolator switch
Actuator Rotary switch

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot