Christmas Opening Hours and Delivery Dates here
Europa Components LB803PSN 3-pole + Neutral Isolator 80A

Image Representative of Range

Europa Components LB803PSN 3-pole + Neutral Isolator 80A

Order Code:

28-4310

Brand: Europa Components MPN: LB803PSN
Qty Unit Price (Ex VAT)
1+ £34.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/01/2026

An 80A rated isolator with a 3-pole + switched neutral configuration. The isolator has a rotary switch and an IP65 rated ABS enclosure. This isolator is ideal for the AC side of the inverter in photovoltaic installations.


  • Dimensions (H x W x D) 175 x 125 x 90mm
  • Early make/late break neutral contact
  • Switched neutral contacts in blue for identification
  • Insulated enclosure
  • Easy access and switch removal
  • Flame retardant material
  • 20 or 25mm knock-outs (depending on rating)
  • Padlockable for security
  • All switch ratings at AC-21
  • CB, CE, SEMKO, UL508, IEC, EN 60947-3
Type Isolator switch
Actuator Style Rotary switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot