Europa Components LB1253PSN 3-pole + Neutral Isolator 125A

Europa Components LB1253PSN 3-pole + Neutral Isolator 125A

Order Code:

28-4312

Brand: Europa Components MPN: LB1253PSN

Discontinued


A 125A rated isolator with a 3-pole + switched neutral configuration. The isolator has a rotary switch and an IP65 rated ABS enclosure. This isolator is ideal for the AC side of the inverter in photovoltaic installations.


  • Dimensions (H x W x D) 270 x 215 x 122mm
  • Early make/late break neutral contact
  • Switched neutral contacts in blue for identification
  • Insulated enclosure
  • Easy access and switch removal
  • Flame retardant material
  • 20 or 25mm knock-outs (depending on rating)
  • Padlockable for security
  • All switch ratings at AC-21
  • CB, CE, SEMKO, UL508, IEC, EN 60947-3
Type Isolator switch
Actuator Rotary switch

Reviews


Be the first to submit a review

Trustpilot