Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Europa Components LB404PST 4-pole Steel Isolator 40A

Europa Components LB404PST 4-pole Steel Isolator 40A

Order Code:  

28-4333

  Copy to clipboard
Brand: Europa Components  Copy to clipboard MPN: LB404PST Copy to clipboard
 Report an error

Discontinued

A 40A isolator with a 4-pole configuration. The isolator has a rotary switch and metal enclosure. Ideal for the AC side of the inverter in photovoltaic installations.


  • Dimensions (H x W x D) 173 x 100 x 120mm
  • Epoxy coated steel enclosure
  • Lid RAL 7032, back box RAL 7043
  • Easy access and switch removal
  • Padlockable for security
  • All switch ratings at AC-22
  • CB, CE, SEMKO, UL508, IEC, EN 60947-3
Actuator Rotary switch
Type Isolator switch

Reviews


Be the first to submit a review