Europa Components LB404PSTB 4-pole Steel Isolator 40A

Europa Components LB404PSTB 4-pole Steel Isolator 40A

Order Code:

28-4338

Brand: Europa Components MPN: LB404PSTB

Discontinued


A 40A isolator with a 4-pole configuration. The isolator has a rotary switch and metal clad enclosure. Ideal for the AC side of the inverter in photovoltaic installations.


  • Dimensions (H x W x D) 220 x 145 x 90mm
  • Epoxy coated steel enclosure
  • Lid RAL 7032, back box RAL 7043
  • Easy access and switch removal
  • Padlockable for security
  • IP54 Rated
  • All switch ratings at AC-21
  • CB, CE, SEMKO, UL508, IEC, EN 60947-3
Type Isolator switch
Actuator Rotary switch

Reviews


Be the first to submit a review

Trustpilot