Europa Components EUB16C Single Pole MCB 6kA C Curve 6A

Standard range
Order Code:

28-4389

Brand: Europa Components MPN: EUB16C
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
1+ £2.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 3 days

This 6A 1-pole miniature circuit breaker has a rated short circuit capacity of 6kA and a C Characteristic curve. Designed for DIN rail mounting and will fit consumer units and three phase distribution boards.


  • Rated voltage 240V
  • May be locked using the locker and padlock 28-4378 and 28-4379 (not supplied)
  • CE, SEMKO, EN 60898
Type MCB
Breaking Capacity 6kA
Current Rating 6A
Mounting DIN Rail
No. of Poles 1
Size 82 x 76mm
Tripping Characteristic Curve C
Voltage Rating 240V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot