Europa Components EUC2P6C Double Pole MCB 10kA C Curve 6A

Europa Components EUC2P6C Double Pole MCB 10kA C Curve 6A

Order Code:

28-4471

Brand: Europa Components MPN: EUC2P6C

Discontinued


This 6A 2-pole miniature circuit breaker has a rated short circuit capacity of 10kA and a C characteristic curve. Designed for DIN rail mounting and will fit consumer units and three phase distribution boards.


  • Rated voltage 240V
  • May be locked using the locker and padlock 28-4378 and 28-4379 (not supplied)
  • CE, SEMKO, EN 60898
Type MCB
Breaking Capacity 10kA
Current Rating 6A
Mounting DIN Rail
No. of Poles 2
Size 82 x 76mm
Tripping Characteristic Curve C
Voltage Rating 240V

Reviews


Be the first to submit a review

Trustpilot