Europa Components EUC3P2B Three Pole MCB 10kA B Curve 2A
Image Representative of Range

Europa Components EUC3P2B Three Pole MCB 10kA B Curve 2A

Standard range
Order Code:

28-4493

Brand: Europa Components MPN: EUC3P2B
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
1+ £12.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/01/2025

This 2A 3-pole miniature circuit breaker has a rated short circuit capacity of 10kA and a B characteristic curve. Designed for DIN rail mounting and will fit consumer units and three phase distribution boards.


  • Rated voltage 240V
  • May be locked using the locker and padlock 28-4378 and 28-4379 (not supplied)
  • CE, SEMKO, EN 60898
Type MCB
Breaking Capacity 10kA
Current Rating 2A
Mounting DIN Rail
No. of Poles 3
Size 82 x 76mm
Tripping Characteristic Curve B
Voltage Rating 240V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot