Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Europa Components EUC3P32D Three Pole MCB 10kA D Curve 32A

Europa Components EUC3P32D Three Pole MCB 10kA D Curve 32A

Order Code:  

28-4524

  Copy to clipboard
Brand: Europa Components  Copy to clipboard MPN: EUC3P32D Copy to clipboard
 Report an error

Discontinued

This 32A 3-pole miniature circuit breaker has a rated short circuit capacity of 10kA and a D characteristic curve. Designed for DIN rail mounting and will fit consumer units and three phase distribution boards.


  • Rated voltage 240V
  • May be locked using the locker and padlock 28-4378 and 28-4379 (not supplied)
  • CE, SEMKO, EN 60898
Breaking Capacity 10kA
Current Rating 32A
Mounting DIN Rail
No. of Poles 3
Size 82 x 76mm
Tripping Characteristic Curve D
Type MCB
Voltage Rating 240V

Reviews


Be the first to submit a review

Trustpilot