Mersen ATDR6 Midget American Fuse 10x38 6A
Image Representative of Range

Mersen ATDR6 Midget American Fuse 10x38 6A

Extended range
Order Code:

28-4636

Brand: Mersen MPN: ATDR6
  • Quickly find another product in this range by Current Rating:

    1A 2A 6A
Qty Was Unit Price (Ex VAT)
1+ £3.84   £3.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched same dayContact us for additional stock

A 6A time delay type midget American fuse in a 10 x 38mm case.


  • 200kA IR rated
  • Class CC
Current Rating 6A
Diameter 10mm
Fuse Type Standard
Length 38mm
Material Silica
Nominal Voltage 600V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot