Mersen ATQ20 Midget American Fuse Time Delay 10x38 20A
Image Representative of Range

Mersen ATQ20 Midget American Fuse Time Delay 10x38 20A

Standard range
Order Code:

28-4661

Brand: Mersen MPN: ATQ20
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
1+ £7.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/01/2025

A 20A time delay type midget American fuse in a 10 x 38mm case.


  • 10kA IR rated
Current Rating 20A
Diameter 10mm
Fuse Type Slow acting
Length 38mm
Material Silica
Nominal Voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot