Christmas Opening Hours and Delivery Dates here

Hammond 1554VB2GYCL Watertight PC Enclosure Clear Lid 240 x 160 x 120mm Grey

Order Code:

30-0013

Brand: Hammond MPN: 1554VB2GYCL GTIN-14: 00623980401461
Qty Unit Price (Ex VAT)
1+ £35.81
50+ £29.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 10/02/2026


This watertight PC enclosure from Hammond comes equipped with a clear polycarbonate lid allowing for maximum visability of internal components. This is a heavy duty version with 6 lid screws.


  • Size 240 x 160 x 120mm
  • Material - polycarbonate (material carries a UL flammability rating of UL94 V0 @3mm)
  • Recommended for outdoor use
  • Light grey (RAL 7035) colour
  • Gasketed lid with two piece 'tongue & groove' construction provides protection against access of oil, dust and water
  • Gasket is pre-formed (and replaceable) made from high temperature, UL listed silicone rubber
  • Designed to meet IP 66 & NEMA 4, 4X, 12 & 13 ratings
  • Lid secured with captive M4 stainless steel machine screws (included), threaded into integral stainless steel bushings (for repetitive assembly and disassembly).
  • Lid screws are captive (lid holes are threaded with the first installation of lid screws)
  • UL 508 listed (file # E65324)
  • Internal features are maximised for mounting options
  • Internal DIN rail mounting tabs moulded-in
  • Threaded (M3) integral brass inserts and/or standoffs (#6 self tapping screws) for PCB or inner panel mounting
  • Vertical PCB guides (for 1.5mm thick PCBs)
  • Manufacturer's part 1554VB2GYCL

Hammond enclosure modification


Type General purpose polycarbonate
Material Polycarbonate
Enclosure Length 240mm
Enclosure Width 160mm
Enclosure Height 120mm
Colour Grey body / transparent lid
Internal Features PCB mounting
Flame Resistance UL94-V0
IP Rating IP66
Series 1554

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot