CamdenBoss RTM5003/13-NAT Aluminium Box 112x62x31mm Series 5000

Standard range
Order Code:

30-1110

Brand: CamdenBoss MPN: RTM5003/13-NAT
Qty Unit Price (Ex VAT)
1+ £7.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 5 months

This IP65-rated multipurpose natural diecast aluminium box (112 x 62 x 31mm) from the CamdenBoss 5000 Series has integral PCB guides on all four sides and is ideal for applications in harsh environments.
  • Lid and base fastened with M3 screws
  • Temperature resistance up to 260ºC (without gasket)
  • Highly durable and shock resistant
  • 2.5mm stand-offs

Camdenboss enclosure modification

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Silver
Enclosure Height 31mm
Enclosure Length 112mm
Enclosure Width 62mm
Internal Features PCB mounting
Material Diecast aluminium
Finish Natural
Flame Resistance N/A
IP rating IP65
Series 5000
Type General purpose diecast aluminium

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot