CamdenBoss CNMB/3V/KIT DIN Rail Vented Module Box Kit M3
Image Representative of Range

CamdenBoss CNMB/3V/KIT DIN Rail Vented Module Box Kit M3

Standard range
Order Code:

30-1138

Brand: CamdenBoss MPN: CNMB/3V/KIT
  • Quickly find another product in this range by Enclosure Length:

    53mm 160mm
Qty Unit Price (Ex VAT)
1+ £6.09
10+ £5.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 23/02/2025


Need something more than a standard enclosure?

The CamdenBoss DIN Rail Vented Module Box Kit M3 are the perfect enclosures for a wide range of electrical and electronic projects. Available in various sizes, these enclosures fit 35mm DIN rail or direct surface mount. The kit components are also available separately in various options so that a completely custom designed box may be made-up.

The kits consist of: base, top panel, terminal, clips for rail or wall mounting. Each kit is supplied with 2x perforated terminal covers enabling customisation as required. The size 6 and size 9 kits are supplied with additional blank terminal guards.
  • Box length size: 53mm
  • Self-customising perforated terminal covers as standard
  • Snap fit terminal covers for IP20 finger protection
  • Can carry up to 3 PCB's horizontally and 2/4 vertically
  • Front panel ideal for screen printing logo's, etc.
  • Moulded in grey UL 94V-0 flame retardant plastic
  • Enclosed base eliminates any need for additional insulation
  • Camden CNMB series

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey
Enclosure Height 58mm
Enclosure Length 53mm
Enclosure Width 90mm
External Features Ventilation
Material Polycarbonate

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot