These
red aluminium replacement
end panels are designed for use with instrument enclosures from the
Hammond 1455Rseries.
- Size (W x H) 165 x 30.5mm
- These red end plates can be fitted to enclosures of any colour
- Thickness 1.5mm
- Supplied in packs of 10
- Manufacturer's part 1455RALRD-10

Colour |
Red |
Enclosure Height |
30.5mm |
Enclosure Length |
1.5mm |
Enclosure Width |
165mm |
External Features |
N/A |
Internal Features |
N/A |
Material |
Aluminium |
Finish |
Anodised |
Flame Resistance |
N/A |
IP rating |
N/A |
Series |
1455 |
Type |
Instrument Cases |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In