Hammond 1455C801 Extruded Aluminium Enclosure 82 x 54 x 23mm Natural

Standard range
Order Code:

30-1558

Brand: Hammond MPN: 1455C801 GTIN-14: 00623980241593
Qty Unit Price (Ex VAT)
1+ £8.81
50+ £7.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
36 in stock, despatched same dayAdditional quantity lead time 2 days

This natural extruded aluminium instrument enclosure from the Hammond 1455 Series, 82mm length, 54mm width, 23mm height (including end panels), has been designed to house PC boards.


  • Sized for standard Eurocards
  • Rugged anodised aluminium body with a minimum thickness of 1.5mm
  • 2 aluminium end panels
  • ABS plastic bezels
  • Rubber feet included
  • Hammond part 1455C801

Hammond enclosure modification


Colour Silver
Enclosure Height 23mm
Enclosure Length 82mm
Enclosure Width 54mm
External Features Bezels
Internal Features PCB mounting
Material Extruded aluminium
Finish Anodised
Flame Resistance N/A
IP Rating N/A
Series 1455
Type Instrument Cases

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot