Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Spelsberg 110-403 94 x 94 x 57mm Polystyrene Enclosure

Spelsberg 110-403 94 x 94 x 57mm Polystyrene Enclosure

Order Code:  

30-1610

 
Brand: Spelsberg MPN: 110-403 EAN-13: 4013902150076 PCB Symbol, Footprint or 3D Model

Discontinued


This IP66 rated, grey (RAL7035) polystyrene enclosure from Spelsberg measures 94 x 94 x 57mm and is designed to insulate and protect electronic components from dust, water and corrosion.
  • Quick-release Polyamide 6,6 screws
  • Wall or surface mounting via cut-outs below the screw covers or screws inside the box, which are outside the sealed area of the box
  • Groove and lip in the base seal the box with a seamless polyurethane gasket
  • Corrosion free, resistant to most alkalis and acids
  • Temperature resistance to +70°C, Impact resistant, and Non-flammable
  • Spelsberg TK series

Enclosure modification


Colour Grey
Enclosure Height 57mm
Enclosure Length 94mm
Enclosure Width 94mm
External Features Mounting cut-outs
Internal Features N/A
Material Polystyrene
Finish N/A
Flame Resistance UL94-V2
IP Rating IP66
Type General purpose polycarbonate

Reviews


Be the first to submit a review

Trustpilot