R-TECH 301728 ABS Enclosure IP65 Dark Grey 120x120x90mm

Standard range
Order Code:

30-1728

Brand: R-TECH MPN: 301728 EAN-13: 5053556001903
Qty Unit Price (Ex VAT)
1+ £8.69
5+ £8.14
10+ £7.67
25+ £7.37
50+ £7.11
125+ £6.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched same dayAdditional 44 due on 19/06/2025

R-TECH enclosure 120 x 120 x 90mm manufactured in high-impact dark grey ABS and sealed to IP65 and NEMA 4 (dust and hoseproof).


  • 2.5mm thickness
  • Lid and base incorporate tongue and groove sealing system with a neoprene gasket
  • Wall mounting holes and lid fixing screws outside sealed area prevent ingress of dust and moisture
  • Internal guide slots for mounting PCB assemblies
  • Lid fixing screws are M-4 stainless steel (non-magnetic) into threaded brass inserts
Colour Grey
Enclosure Height 90mm
Enclosure Length 120mm
Enclosure Width 120mm
External Features High impact
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot