Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.22 |
50+ | £5.33 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Soft side hand-held enclosure from the Hammond 1553 Series, moulded in general purpose ABS plastic with a black overmould, ergonomically designed for hand-held comfort.
Includes removable front panel (for easy modifications) and assembly hardware.
Yellow colour, 117mm length, 79mm width, 24mm height.
Colour | Yellow |
---|---|
Enclosure Height | 24mm |
Enclosure Length | 117mm |
Enclosure Width | 79mm |
External Features | N/A |
Internal Features | PCB mounting / battery compartment |
Material | ABS |
Finish | N/A |
Flame Resistance | UL94-HB |
IP rating | N/A |
Series | 1553 |
Type | Hand-Held Enclosures |
To use this facility please Sign In.
Sign In