Hammond 1553BTBUBKBAT Translucent Blue Soft Side Encl battery 117 x 79 x 24mm

Standard range
Order Code:

30-1826

Brand: Hammond MPN: 1553BTBUBKBAT GTIN-14: 00623980035055
Qty Unit Price (Ex VAT)
1+ £10.78
50+ £8.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
66 in Stock, despatched in 2 daysBack-order availability date - 02/03/2025

Soft side hand-held enclosure from the Hammond 1553 Series, moulded in general purpose ABS plastic with a black overmould, ergonomically designed for hand-held comfort.

Includes removable front panel (for easy modifications) and assembly hardware.

Translucent blue colour, 117mm length, 79mm width, 24mm height.


  • Soft plastic grip
  • Top cover recessed for membrane display or keypad
  • PC board standoffs moulded into case
  • UL-94HB flame resistance rating,
  • Battery door and compartment version includes 4 battery clips (for 2 x AA batteries) and a 9V (PP3) battery clip
  • Manufacturer's part 1553BTBUBKBAT

Hammond enclosure modification


Colour Translucent blue
Enclosure Height 24mm
Enclosure Length 117mm
Enclosure Width 79mm
External Features N/A
Internal Features PCB mounting / battery compartment
Material ABS
Finish N/A
Flame Resistance UL94-HB
IP rating N/A
Series 1553
Type Hand-Held Enclosures

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot