Hammond 1553DYLBK Yellow Soft Side Enclosure 147 x 89 x 24mm

Standard range
Order Code:

30-1831

Brand: Hammond MPN: 1553DYLBK GTIN-14: 00623980035628
Qty Unit Price (Ex VAT)
1+ £7.41
50+ £6.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in Stock, despatched in 2 daysBack-order availability date - 02/03/2025

Soft side hand-held enclosure from the Hammond 1553 Series, moulded in general purpose ABS plastic with a black overmould, ergonomically designed for hand-held comfort.

Includes removable front panel (for easy modifications) and assembly hardware.

Yellow colour, 147mm length, 89mm width, 24mm height.


  • Soft plastic grip
  • Top cover recessed for membrane display or keypad
  • PC board standoffs moulded into case
  • UL-94HB flame resistance rating,
  • Battery door and compartment version includes 4 battery clips (for 2 x AA batteries) and a 9V (PP3) battery clip
  • Manufacturer's part 1553DYLBK

Hammond enclosure modification


Colour Yellow
Enclosure Height 24mm
Enclosure Length 147mm
Enclosure Width 89mm
External Features N/A
Internal Features PCB mounting / battery compartment
Material ABS
Finish N/A
Flame Resistance UL94-HB
IP rating N/A
Series 1553
Type Hand-Held Enclosures

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot