Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £7.41 |
50+ | £6.84 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Extruded black aluminium enclosure from the Hammond 1455 Series, 1.5mm thick, 80mm length, 71.7mm width, 19mm height, designed to house PC boards or for equipment interfacing.
PC boards mount horizontally by sliding into internal slots extruded into the enclosure body.
Colour | Black |
---|---|
Enclosure Height | 19mm |
Enclosure Length | 80mm |
Enclosure Width | 71.7mm |
External Features | Rubber feet |
Internal Features | PCB mounting |
Material | Extruded aluminium |
Finish | Anodised |
Flame Resistance | N/A |
IP rating | N/A |
Series | 1455 |
Type | General purpose extruded aluminium |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In