Fibox MP2419 Metal Mounting Plate 210 x 160mm

Order Code:

30-1882

Brand: Fibox MPN: MP 2419 mounting plate EAN-13: 6418074061133

Discontinued


A metal mounting plate, 216mm long, 167mm wide.

Enclosure modification


Colour Silver
Enclosure Length 216mm
Enclosure Width 167mm
External Features N/A
Internal Features N/A
Material Steel
Finish N/A
Flame Resistance N/A
IP Rating N/A
Series Tempo
Type DIN Mount Enclosures

Reviews


Be the first to submit a review

Trustpilot