Christmas Opening Hours and Delivery Dates here

Fibox MP2924 Metal Mounting Plate 265 x 215mm

Order Code:

30-1883

Brand: Fibox MPN: MP 2924 mounting plate

Discontinued


A metal mounting plate, 265mm long, 215mm wide.

Enclosure modification


Type DIN Mount Enclosures
Enclosure Length 265mm
Enclosure Width 215mm
Material Steel
Colour Silver
Series Tempo

Trustpilot