Evatron PP9N Case ABS 121 x 56 x 42

Standard range
Order Code:

30-1967

Brand: Evatron MPN: PP9N
Qty Was Unit Price (Ex VAT)
1+ £2.73   £2.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayAdditional quantity lead time 3 weeks

A rectangular screw-together box enclosure from the Evatron PP series made from black ABS material, 121mm length, 56mm width, 42mm height, ideal for applications using speakers, buzzers or microphones.
  • 2.5mm thick
  • Smooth top
  • UL94HB rated

Enclosure modification


Colour Black
Enclosure Height 42mm
Enclosure Length 121mm
Enclosure Width 56mm
External Features Plain
Internal Features Screw-together
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot