Christmas Opening Hours and Delivery Dates here

Hammond 1590BX2FLBK Diecast Enclosure Flanged Lid 254 x 70 x 34.5 Black

Order Code:

30-2662

Brand: Hammond MPN: 1590BX2FLBK GTIN-14: 00623980405513
Qty Unit Price (Ex VAT)
1+ £26.89
50+ £26.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working daysBack-order availability date - 04/01/2026

This Hammond diecast enclosure with flanged lid, 254 x 70 x 34.5mm, is from a range of black coated aluminium boxes suitable for a wide range of applications.


  • Rugged diecast, flanged lid, aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Painted with tough polyester powder paint for a lasting finish
  • Lid secured with 6-32 x 1/2" machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond 1590 series

Hammond enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 254mm
Enclosure Width 70mm
Enclosure Height 35mm
Colour Black
External Features Flanged lid
Finish Powder painted
IP Rating IP54
Series 1590

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot