Evatron PP73M Large Sensor Housing Ivory

Order Code:

30-3224

Brand: Evatron MPN: PP73M

Discontinued


This sensor case from Evatron Has ventilated sides, allowing free airflow for temperature, gas, humidity sensors and thermostats.
  • Moulded in non-reflective ivory ABS
  • Size (L x W x H) 85 x 85 x 35.5mm
  • Back panel has blanked-off wall mounting holes which can be drilled out if required
  • Back panel is supplied undrilled, so the case can also be used as a small enclosure
  • Recessed area 70 x 70mm incorporated into the front cover for labels/logos
  • Moulded-in bosses for mounting PCBs and other components
  • Manufacturer's part PP73M

Enclosure modification


Colour Ivory
Enclosure Height 35.5mm
Enclosure Length 85mm
Enclosure Width 85mm
External Features Ventilation
Internal Features PCB mounting
Material ABS
Finish Non-reflective
Flame Resistance UL94-HB
IP Rating N/A
Type Sensor / Buzzer Cases

Reviews


Be the first to submit a review

Trustpilot