Evatron EVA-40-9V-FL-BLK Black ABS Case with Battery Compartment 96.2x61x25mm

Standard range
Order Code:

30-3531

Brand: Evatron MPN: EVA-40-9V-FL-BLK
Qty Unit Price (Ex VAT)
1+ £6.84
25+ £5.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 14 days

High-impact black ABS case measuring 96.2 x 61 x 25mm with an integral PP3 battery compartment and removable end plate. The clip-in terminals are supplied as standard. This medium sized hand held case also features a snap shut cover and flush top.
  • Ergonomic design for maximum user comfort
  • Suitable for remote control devices connected via a cable or powered by batteries
  • Overall finish is matt black
  • Manufacturer's part EVA-40-9V-FL-BLK

Enclosure modification


Colour Black
Enclosure Height 25mm
Enclosure Length 96.2mm
Enclosure Width 61mm
External Features N/A
Internal Features Battery compartment
Material ABS
Finish Matt
Flame Resistance UL94-HB
IP Rating N/A
Type Hand-Held Enclosures

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot