Lincoln Binns PAN1 Natural Aluminium End Plate for Reas Type Enclosures 64x30mm

Order Code:

30-3565

Brand: Lincoln Binns MPN: PAN1 + SC4

Discontinued


A natural aluminium end plate (64 x 30mm) for use with REAS type enclosures.

Enclosure modification


Colour Silver
Enclosure Height 1.5mm
Enclosure Length 63.5mm
Enclosure Width 63.5mm
External Features N/A
Internal Features N/A
Material Aluminium
Finish Natural
Flame Resistance N/A
IP Rating N/A
Type Instrument Cases

Questions


*Question functionality currently disabled


Wednesday, July 24, 2019 Question by: Rapid Customer | Product code: 30-3565
Q. Does this come with the securing screws?
A. Hi Chris, thank you for your question. Having checked our stock, each place comes with 4 screws.

Reviews


Be the first to submit a review

Trustpilot