Lincoln Binns GEC1 Gasket Set Rating IP65 IP66 with Washers for Recs Enclosures

Lincoln Binns GEC1 Gasket Set Rating IP65 IP66 with Washers for Recs Enclosures

Order Code:

30-3570

Brand: Lincoln Binns MPN: GEC1

Discontinued


Planning to buy a range of enclosures for your latest project?

IP65 gasket set (IP66 with washers) for use with RECS type enclosures.
Colour N/A
Enclosure Height N/A
Enclosure Length N/A
Enclosure Width N/A
External Features N/A
Internal Features N/A
Material N/A
Finish N/A
Flame Resistance N/A
IP Rating IP65
Type Instrument case

Reviews


Be the first to submit a review

Trustpilot