Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Evatron PP104N Large Desk Top Enclosure Resistant Black 2.5mm ABS 289x219x47mm
Image Representative of Range

Evatron PP104N Large Desk Top Enclosure Resistant Black 2.5mm ABS 289x219x47mm

Order Code:  

30-3571

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: PP104N Copy to clipboard
  • Quickly find another product in this range by Colour:

    Black White
 Report an error
Qty Unit Price (Ex VAT)
1+ £36.55
10+ £31.77
25+ £29.30
50+ £27.90

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 30/07/2024

Planning to buy a range of enclosures for your latest project?

Large desk top enclosure in resistant black ABS which is designed for wall mounting devices with easy frontal opening.
  • 2.5 mm wall thickness
  • Manufactured from resistant plastic to UL94 HB
Colour Black
Enclosure Height 47mm
Enclosure Length 289mm
Enclosure Width 219mm
External Features N/A
Internal Features N/A
Material ABS
Finish Resistant
Flame Resistance UL94-HB
IP Rating N/A
Series PP
Type Instrument Cases

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review