Hammond 1457K1201 IP65 Extruded Aluminium Natural with Standard Panel 120x84x44

Standard range
Order Code:

30-3754

Brand: Hammond MPN: 1457K1201 GTIN-14: 00623980005904
Qty Unit Price (Ex VAT)
1+ £23.67
50+ £21.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
32 available to back orderBack-order availability date - 07/02/2025

Rugged extruded aluminium enclosure from the Hammond 1457 series with 2 die cast end panels. Designed to house PCBs, the seals included with the enclosure provide protection against ingress of dust and water to IP65. Recessed areas on top and bottom of the enclosure allow for the fitting of labels, membrane keypads etc.


  • Size 120 x 84 x 44mm
  • Natural colour
  • Internal horizontal slots extruded into the enclosure body for mounting PCBs
  • Self adhesive foam gasket provides protection to IP65
  • Die-cast aluminium end caps
  • Supplied complete with fixing screws, O rings, and self-adhesive feet
  • End panels are black on all models
  • Manufacturer's part 1457K1201

Hammond enclosure modification


Colour Natural
Enclosure Height 44mm
Enclosure Length 120mm
Enclosure Width 84mm
External Features Rubber feet
Internal Features PCB mounting
Material Extruded aluminium
Finish Anodised
Flame Resistance N/A
IP Rating IP65
Series 1457
Type Instrument case

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot