Hammond 1457N1601BK IP65 Extruded Aluminium Black with Standard Panel 160x104x55

Standard range
Order Code:

30-3757

Brand: Hammond MPN: 1457N1601BK GTIN-14: 00623980006062
Qty Unit Price (Ex VAT)
1+ £29.43
50+ £24.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,361 in Stock, despatched in 2 daysBack-order availability date - 13/03/2025

Rugged extruded aluminium enclosure from the Hammond 1457 series with 2 die cast end panels. Designed to house PCBs, the seals included with the enclosure provide protection against ingress of dust and water to IP65. Recessed areas on top and bottom of the enclosure allow for the fitting of labels, membrane keypads etc.


  • Size 160 x 104 x 55mm
  • Black colour
  • Internal horizontal slots extruded into the enclosure body for mounting PCBs
  • Self adhesive foam gasket provides protection to IP65
  • Die-cast aluminium end caps
  • Supplied complete with fixing screws, O rings, and self-adhesive feet
  • End panels are black on all models
  • Manufacturer's part 1457N1601BK

Hammond enclosure modification


Colour Black
Enclosure Height 55mm
Enclosure Length 160mm
Enclosure Width 104mm
External Features Rubber feet
Internal Features PCB mounting
Material Extruded aluminium
Finish Painted
Flame Resistance N/A
IP rating IP65
Series 1457
Type Instrument case

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot