Hammond 1457N1602E Extruded Aluminium EMI/RFI Flanged Panel 160x104x55

Standard range
Order Code:

30-3775

Brand: Hammond MPN: 1457N1602E GTIN-14: 00623980018034
Qty Unit Price (Ex VAT)
1+ £39.70
50+ £30.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
28 available to back orderBack-order availability date - 29/12/2024

Extruded aluminium enclosure from the Hammond 1457 series, ideal for housing PCBs and for equipment interfacing. The conductive seals included with the enclosure provide protection against RFI/EMI and protect against ingress of dust and water to IP54.

Recessed areas on top and bottom of the enclosure allow for the fitting of labels, membrane keypads etc.


  • Natural anodised aluminium enclosure
  • Size: 160 x 104 x 55mm
  • Supplied with panel mounting flanges for securing to wall or shelf
  • Internal horizontal slots extruded into the enclosure body for mounting PCBs
  • Conductive gasket provides protection against RFI/EMI
  • Die-cast aluminium end caps
  • Supplied complete with fixing screws, O rings, and self-adhesive feet
  • End panels are black on all models
  • Manufacturer's part 1457N1602E

Hammond enclosure modification


Colour Natural
Enclosure Height 55mm
Enclosure Length 160mm
Enclosure Width 104mm
External Features Flanged end panel
Internal Features PCB mounting
Material Extruded aluminium
Finish Anodised
Flame Resistance N/A
IP Rating IP54
Series 1457
Type Shielded enclosure

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot