Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £7.35 |
5+ | £6.80 |
10+ | £6.08 |
20+ | £5.86 |
40+ | £5.70 |
75+ | £5.49 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 98 x 64 x 34mm IP65 sealed waterproof enclosure from R-TECH that is manufactured in high quality diecast aluminium, making it ideal for a wide range of applications. The metal construction of this enclosure provides effective shielding from EMI and RFI radiation.
There are many applications for these waterproof enclosures, including distribution box and electrical circuitry where the protection provided by the metal construction and IP65 sealing makes them perfect for housing sensitive electronic equipment, such as test equipment.
Colour | Silver |
---|---|
Enclosure Height | 34mm |
Enclosure Length | 98mm |
Enclosure Width | 64mm |
Internal Features | PCB mounting |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP65 |
Type | General purpose diecast aluminium |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In