R-TECH 304250 IP65 Diecast Box 222 x 146 x 55mm

Standard range
Order Code:

30-4250

Brand: R-TECH MPN: 304250 EAN-13: 5053556001804
Qty Unit Price (Ex VAT)
1+ £23.37
5+ £21.61
10+ £19.33
20+ £18.61
40+ £18.09
75+ £17.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
60 in stock, despatched same dayAdditional 30 due on 19/06/2025

A 222 x 146 x 55mm IP65 sealed waterproof enclosure from R-TECH that is manufactured in high quality diecast aluminium, making it ideal for a wide range of applications. The metal construction of this enclosure provides effective shielding from EMI and RFI radiation.

There are many applications for these waterproof enclosures, including distribution box and electrical circuitry where the protection provided by the metal construction and IP65 sealing makes them perfect for housing sensitive electronic equipment, such as test equipment.


  • Manufactured from ADC-12 aluminium
  • Recessed channel in lids for neoprene gasket
  • Lid secured via countersunk screw holes
  • Supplied with lid and fixing screws
  • Nominal wall thickness 3.3mm
  • Sealed to IP65 and NEMA4 (dust and hoseproof)
Colour Silver
Enclosure Height 55mm
Enclosure Length 222mm
Enclosure Width 146mm
Internal Features PCB mounting
Material Diecast aluminium
Finish Natural
Flame Resistance N/A
IP rating IP65
Type General purpose diecast aluminium

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot