R-TECH 304252 IP65 Diecast Box 260x160x90.5mm

Standard range
Order Code:

30-4252

Brand: R-TECH MPN: 304252 EAN-13: 5053556001828
Qty Unit Price (Ex VAT)
1+ £23.16
5+ £21.41
10+ £19.15
20+ £18.43
40+ £17.93
75+ £17.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched same dayAdditional 40 due on 19/06/2025

A 260 x 160 x 90.5mm IP65 sealed waterproof enclosure from R-TECH that is manufactured in high quality diecast aluminium, making it ideal for a wide range of applications. The metal construction of this enclosure provides effective shielding from EMI and RFI radiation.

There are many applications for these waterproof enclosures, including distribution box and electrical circuitry where the protection provided by the metal construction and IP65 sealing makes them perfect for housing sensitive electronic equipment, such as test equipment.


  • Manufactured from ADC-12 aluminium
  • Recessed channel in lids for neoprene gasket
  • Lid secured via countersunk screw holes
  • Supplied with lid and fixing screws
  • Nominal wall thickness 3.3mm
  • Sealed to IP65 and NEMA4 (dust and hoseproof)
Colour Silver
Enclosure Height 90.5mm
Enclosure Length 260mm
Enclosure Width 160mm
Internal Features N/A
Material Diecast aluminium
Finish Natural
Flame Resistance N/A
IP rating IP65
Type General purpose diecast aluminium

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot