Hammond 1455P2201 Extruded Aluminium Enclosure 223 x 120.5 x 30.5mm Natural

Standard range
Order Code:

30-4429

Brand: Hammond MPN: 1455P2201 GTIN-14: 00623980582733
Qty Unit Price (Ex VAT)
1+ £24.28
50+ £18.74
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
153 available to back orderBack-order availability date - 14/02/2025

This natural extruded aluminium instrument enclosure from the Hammond 1455 Series, 223mm length, 120.5mm width, 30.5mm height (including end panels), has been designed to house PC boards.


  • Sized for standard Eurocards
  • Rugged anodised aluminium body with a minimum thickness of 1.5mm
  • Extruded body includes slide removable belly plate
  • 2 aluminium end panels
  • Black ABS plastic bezels
  • Rubber feet included
  • Hammond part 1455P2201

Hammond enclosure modification


Colour Silver
Enclosure Height 30.5mm
Enclosure Length 223mm
Enclosure Width 120.5mm
External Features Bezels
Internal Features PCB mounting
Material Extruded aluminium
Finish Anodised
Flame Resistance N/A
IP Rating N/A
Series 1455
Type Instrument Cases

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot