This black extruded
aluminium Instrument
enclosure From the
Hammond 1455 Series, 163mm length, 160mm width, 30.5mm height (including end panels), has been designed to house PC boards.
Sized for standard Eurocards Rugged anodised aluminium body with a minimum thickness of 1.5mm Extruded body includes slide removable belly plate 2 aluminium end panels Black ABS plastic bezels Rubber feet included Hammond part 1455R1601BK
Colour
Black
Enclosure Height
30.5mm
Enclosure Length
163mm
Enclosure Width
160mm
External Features
Bezels
Internal Features
PCB mounting
Material
Extruded aluminium
Finish
Anodised
Flame Resistance
N/A
IP rating
N/A
Series
1455
Type
Instrument Cases
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In