Christmas Opening Hours and Delivery Dates here

Hammond 1455ZT1601BK Extruded Aluminium Enclosure Black 188 x 88.9 x 56mm

Order Code:

30-4442

Brand: Hammond MPN: 1455ZT1601BK GTIN-14: 00623980241531
Qty Unit Price (Ex VAT)
1+ £19.87
50+ £15.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 2 working daysBack-order availability date - 03/01/2026

The Hammond Extruded Aluminium Enclosure, Black 14555ZT1601BK (188 x 88.9 x 56mm) is from a range of watertight ABS or Polycarbonate enclosures that are suitable for a wide range of applications. The flanged lid makes mounting of the enclosure easy and the design also protects the lid screws from being tampered with when mounted. The silicone rubber gasket provides protection against dust and water to IP67 making the enclosure ideal for use in harsh environments or outdoors (for outdoor use the Polycarbonate version is recommended).


  • Watertight, ABS or Polycarbonate enclosure suitable for harsh environment applications
  • Satin texture finish with smooth recessed area on lid
  • Colour is RAL 7035 Grey
  • PCB standoffs on inside surface of both lid and base
  • Stainless steel lid fixing screws
  • Fitted O ring gasket provides IP67 protection against dust and water
  • Hammond series 1555

Hammond enclosure modification


Type Instrument Cases
Material Extruded aluminium
Enclosure Length 188mm
Enclosure Width 88.9mm
Enclosure Height 56mm
Colour Black
Internal Features PCB mounting
Finish Anodised
IP Rating IP67
Series 1455

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot