Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hammond 1455N2202BK Extruded Aluminium Enclosure 223 x 103 x 53 Black

Standard range
Order Code:  

30-4453

 
Brand: Hammond MPN: 1455N2202BK GTIN-14: 00623980238371
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £17.49
50+ £16.18

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25 available to back orderBack-order availability date - 09/11/2024

Black extruded aluminium instrument enclosure, 223 x 103 x 53mm, from the Hammond 1455 Series, sized for standard eurocard. PC boards mount horizontally by sliding into the internal slots extruded into the enclosure body. The rugged body is constructed from aluminium with a minimum thickness of 0.06in (1.5mm). All fixing screws and rubber feet included.


  • Extruded aluminium enclosures, ideal for housing PCBs and for equipment interfacing
  • All cases have sliding removable belly aluminium plates
  • Black solid plastic end panels with internal bezel
  • Manufacturer's part 1455N2202BK

Hammond enclosure modification


Colour Black
Enclosure Height 53mm
Enclosure Length 223mm
Enclosure Width 103mm
External Features Rubber feet
Internal Features PCB mounting
Material Extruded aluminium
Finish Anodised
Flame Resistance N/A
IP Rating N/A
Series 1455
Type Instrument Cases

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot