Hammond 1457N1201EBK Extruded Enclosure RFI 120 x 104 x 55 Black

Standard range
Order Code:

30-4480

Brand: Hammond MPN: 1457N1201EBK GTIN-14: 00623980018126
Qty Unit Price (Ex VAT)
1+ £40.28
50+ £34.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in Stock, despatched in 2 daysBack-order availability date - 13/03/2025

Extruded aluminium enclosure from the Hammond 1457 series, ideal for housing PCBs and for equipment interfacing. The conductive seals included with the enclosure provide protection against RFI/EMI and protect against ingress of dust and water to IP54. Recessed areas on top and bottom of the enclosure allow for the fitting of labels, membrane keypads etc.


  • Black painted aluminium enclosure
  • Size: 120 x 104 x 55mm
  • Internal horizontal slots extruded into the enclosure body for mounting PCBs
  • Conductive gasket provides protection against RFI/EMI
  • Die-cast aluminium end caps
  • Supplied complete with fixing screws, O rings, and self-adhesive feet
  • End panels are black on all models
  • Manufacturer's part 1457N1201EBK

Hammond enclosure modification


Colour Black
Enclosure Height 55mm
Enclosure Length 120mm
Enclosure Width 104mm
External Features N/A
Internal Features PCB mounting
Material Extruded aluminium
Finish Powder painted
Flame Resistance N/A
IP rating IP54
Series 1457
Type Shielded enclosure

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot