Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Robust lightweight diecast aluminium alloy enclosure with deep lid. Lap joint lid design offers excellent EMC performance and provides protection to IP54.
Colour | Silver |
---|---|
Enclosure Height | 70mm |
Enclosure Length | 120mm |
Enclosure Width | 95mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP54 |
Series | Eddystone |
Type | General purpose diecast aluminium |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.