Hammond 1554HGY Watertight ABS Enclosure 180 x 120 x 60mm Grey

Standard range
Order Code:

30-4562

Brand: Hammond MPN: 1554HGY GTIN-14: 00623980303949
Qty Unit Price (Ex VAT)
1+ £15.66
50+ £12.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
69 in Stock, despatched in 2 daysBack-order availability date - 03/03/2025

The Hammond Watertight ABS Enclosure, Grey 1554HGY (180 x 120 x 60mm) comes equipped with a flat lid, and is ideally suited for mounting printed circuit boards or DIN rail mounted components.


  • Material - general purpose ABS plastic (material carries a UL flammability rating of UL94 HB)
  • Colour is a light grey (RAL 7035)
  • Gasketed lid with two piece 'tongue & groove' construction provides protection against access of oil, dust and water
  • Gasket is pre-formed (and replaceable) high temperature, UL listed silicone rubber
  • Designed to meet IP 66 & NEMA 4, 4X, 12 & 13 ratings
  • Lid is secured with captive M4 stainless steel machine screws (included), threaded into integral stainless steel bushings (for repetitive assembly and disassembly). All stainless steel hardware to avoid corrosion caused by dissimilar metals
  • Lid screws are captive (lid holes are threaded with the first installation of lid screws)
  • Internal features are maximized for mounting options
  • Internal DIN rail mounting tabs moulded-in except 1554CGY
  • Options vary with size. Threaded (M3) integral brass inserts and/or standoffs (#6 self tapping screws) for PCB or inner panel mounting in all but the smallest size (1554BGY)
  • Vertical PCB guides (for 1.5mm thick PCBs) are moulded in all but the smallest size enclosure (1554BGY)

Hammond enclosure modification


Colour Grey
Enclosure Height 60mm
Enclosure Length 180mm
Enclosure Width 120mm
External Features Watertight
Protection Rating IP66
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot