Christmas Opening Hours and Delivery Dates here

Hammond 1554B2GYCL Watertight PC Enclosure Clear Lid 65 x 65 x 40mm Grey

Order Code:

30-4604

Brand: Hammond MPN: 1554B2GYCL GTIN-14: 00623980304168
Qty Unit Price (Ex VAT)
1+ £11.11
50+ £9.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
60 in stock, despatched in 2 working daysBack-order availability date - 03/01/2026

The Hammond Watertight PC Enclosure, Clear Lid Grey/Clear 1554B2GYCL (65 x 65 x 40mm) comes equipped with a clear polycarbonate lid allowing for maximum visability of internal components.


  • Material - polycarbonate (material carries a UL flammability rating of UL94 V0 @3mm)
  • Recommended for outdoor use
  • Light grey (RAL 7035) colour
  • Gasketed lid with two piece 'tongue & groove' construction provides protection against access of oil, dust and water
  • Gasket is pre-formed (and replaceable) high temperature, UL listed silicone rubber
  • Designed to meet IP 66 & NEMA 4, 4X, 12 & 13 ratings
  • Lid secured with captive M4 stainless steel machine screws (included), threaded into integral stainless steel bushings (for repetitive assembly and disassembly). All stainless steel hardware to avoid corrosion caused by dissimilar metals
  • Lid screws are captive (lid holes are threaded with the first installation of lid screws)
  • UL 508 listed (file # E65324)
  • Internal features are maximised for mounting options
  • Internal DIN rail mounting tabs moulded-in
  • Manufacturer's part 1554B2GYCL

Hammond enclosure modification


Type General purpose polycarbonate
Material Polycarbonate
Enclosure Length 65mm
Enclosure Width 65mm
Enclosure Height 40mm
Colour Grey body / transparent lid
Flame Resistance UL94-V0
IP Rating IP66
Series 1554

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, June 5, 2017 | Question by: Rapid Customer | Product code: 30-4604
Q. What is the operating temperature range for this unit???
A. Hi Andrew, thank you for your question. These are UL 508 rated meaning they are designed for use in the following ranges: 0-40°C (32-104°F).

Reviews

Be the first to submit a review

Trustpilot