Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £22.47 |
50+ | £17.78 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Watertight (IP66) grey polycarbonate enclosure from the Hammond 1555 series, 180 x 120 x 60mm, with modern "styled" lid featuring a smooth recessed area ideal for labels and membrane keypads. The lids also have moulded-in standoffs for 6 self-tapping screws, not present in the flat-lidded 1554 series.
Colour | Grey |
---|---|
Enclosure Height | 60mm |
Enclosure Length | 180mm |
Enclosure Width | 120mm |
External Features | N/A |
Internal Features | PCB mounting |
Material | Polycarbonate |
Finish | N/A |
Flame Resistance | UL94-V0 |
IP Rating | IP66 |
Series | 1555 |
Type | General purpose polycarbonate |
To use this facility please Sign In.
Sign In