Hammond 1555U2GY Watertight PC Enclosure Styled Lid 200 x 120 x 90 Grey

Standard range
Order Code:

30-4650

Brand: Hammond MPN: 1555U2GY GTIN-14: 00623980842769
Qty Unit Price (Ex VAT)
1+ £25.08
50+ £18.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 28/12/2024

Watertight (IP66) grey polycarbonate enclosure from the Hammond 1555 series, 200 x 120 x 90mm, with modern "styled" lid featuring a smooth recessed area ideal for labels and membrane keypads. The lids also have moulded-in standoffs for 6 self-tapping screws, not present in the flat-lidded 1554 series.


  • Size 200 x 120 x 90mm
  • Ideally suited for mounting printed circuit boards or DIN rail mounted components
  • Made from polycarbonate material with a UL flammability rating of UL94 V0
  • Recommended for outdoor use
  • Light grey colour
  • Gasketed lid with two piece tongue and groove construction provides protection against access of oil, dust and water
  • Gasket is pre-formed (and replaceable) made from high temperature, UL listed silicone rubber
  • Designed to meet IP 66 & NEMA 4, 4X, 12 & 13 ratings
  • Lid is secured with captive M4 stainless steel machine screws (included), threaded into integral stainless steel bushings
  • UL 508 listed (file # E65324)
  • Hammond part 1555U2GY

Hammond enclosure modification


Colour Grey
Enclosure Height 90mm
Enclosure Length 200mm
Enclosure Width 120mm
External Features N/A
Internal Features PCB mounting
Material Polycarbonate
Finish N/A
Flame Resistance UL94-V0
IP Rating IP66
Series 1555
Type General purpose polycarbonate

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot