The Hammond Aluminium Chassis Wood Panels, Natural 1444-16CWW (254 x 152 x 51mm) is a spot welded, heavy duty construction chassis with wooden end-panels machined from solid walnut.
Screws fit into inserts in the panels to avoid damage to the wood and to give a clean aesthetic appearance Optional bottom plate available (requires fitting hardware, 1421J6, 30-4670 ) Hammond 1444 CWW series
Colour
Silver
Enclosure Height
51mm
Enclosure Length
254mm
Enclosure Width
152mm
External Features
N/A
Internal Features
N/A
Material
Aluminium body / walnut panels
Finish
Natural
Flame Resistance
N/A
IP rating
N/A
Series
1444
Type
Instrument case
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In