Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hammond 1444-24CWW Aluminium Chassis Wood Panels Natural (305 x 203 x 76mm)

Standard range
Order Code:  

30-4663

 
Brand: Hammond MPN: 1444-24CWW GTIN-14: 00623980404707
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £109.96
50+ £101.49

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 18/11/2024

The Hammond Aluminium Chassis Wood Panels, Natural 1444-24CWW (305 x 203 x 76mm) is a spot welded, heavy duty construction chassis with wooden end-panels machined from solid walnut.


  • Screws fit into inserts in the panels to avoid damage to the wood and to give a clean aesthetic appearance
  • Optional bottom plate available (requires fitting hardware, 1421J6, 30-4670)
  • Hammond 1444 CWW series

Hammond enclosure modification


Colour Silver
Enclosure Height 76mm
Enclosure Length 305mm
Enclosure Width 203mm
External Features N/A
Internal Features N/A
Material Aluminium body / walnut panels
Finish Natural
Flame Resistance N/A
IP Rating N/A
Series 1444
Type Instrument case

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot